text.skipToContent text.skipToNavigation

Manufacturer Part #

36.466

STLZ1555-W Green 16 Position 3.81 mm Vertical Closed End Terminal Block Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.466 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Termination: Cage Clamp
Style: Pluggable
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
315
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$50.10
USD
Quantity
Unit Price
15
$3.34
45
$3.29
75
$3.26
300
$3.20
450+
$3.16
Product Variant Information section