Manufacturer Part #
74LVCE1G32SE-7
74LVCE Series 1.4 - 5.5 V Single 2 Input Positive OR Gate - SOT-353
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74LVCE1G32SE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVCE1G32SE-7 - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.4|5.5V |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0442
9,000
$0.0431
15,000
$0.0426
45,000
$0.0416
75,000+
$0.0407
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount