Manufacturer Part #
ECA-2WHG4R7
ECA-NHG Series 450 V 4.7 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2WHG4R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECA-2WHG4R7 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 49mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.205
150
$0.20
400
$0.198
1,500
$0.193
4,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole