text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HN330U

SU-A Series 50 V 33 uF Ø8x11.5mm LS=3.5mm 85°C Radial Bi-Polar Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1HN330U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 110mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Leakage Current: 52.5µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
1
$0.164
150
$0.16
500
$0.157
1,500
$0.154
5,000+
$0.147
Product Variant Information section