Manufacturer Part #
EEU-FM1H561
FM-A Series 50 V 560 uF Ø12.5x25mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FM1H561 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FM1H561 - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 560µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2660mA |
| Impedance: | 0.018Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 280µA |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
324
USA:
324
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.37
1,000
$0.36
2,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole