Manufacturer Part #
EEU-FM1V221
EEU-FM Series 35 V 220 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FM1V221 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FM1V221 - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 4000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1290mA |
| Impedance: | 0.038Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,641
USA:
6,641
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.14
200
$0.137
750
$0.134
2,000
$0.132
7,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole