text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1E471

TP-A Series 25 V 470 uF Ø10x16mm LS=5mm 135°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-TP1E471 - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 945mA
ESR (Equivalent Series Resistance): 0.13Ω
Lead Spacing: 5mm
Operating Temp-Max: 135°C
Leakage Current: 117.5µA
Dimension: L  16mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$210.00
USD
Quantity
Unit Price
1
$0.55
50
$0.54
200
$0.525
500
$0.515
2,000+
$0.49
Product Variant Information section