text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1H470MNL1GS

CW Series 47 F 50 V 105 °C Ø 8 x 10 mm Surface Mount Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCW1H470MNL1GS - Technical Attributes
Attributes Table
Series: UCW
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 350mA
Impedance: 0.53Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 23.5µA
Dimension: L  10mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
500
$0.188
1,500
$0.184
2,000
$0.183
5,000
$0.18
7,500+
$0.176
Product Variant Information section