text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H330MCL1GS

UD Series 33 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUD1H330MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 33µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.90
USD
Quantity
Unit Price
900
$0.111
2,700
$0.109
3,600
$0.108
9,000
$0.107
13,500+
$0.105
Product Variant Information section