text.skipToContent text.skipToNavigation

Manufacturer Part #

06031C152KAT2A

0603 1.5 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
KYOCERA AVX 06031C152KAT2A - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
Germany:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$33.20
USD
Quantity
Unit Price
4,000
$0.0083
16,000
$0.008
60,000
$0.0077
120,000
$0.0076
300,000+
$0.0073
Product Variant Information section