text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N300F500CT

Multilayer Ceramic Capacitors 0603 50V NPO 300 1pf

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603N300F500CT - Technical Attributes
Attributes Table
Capacitance: 30pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$38.40
USD
Quantity
Unit Price
4,000
$0.0096
12,000
$0.0093
40,000
$0.009
80,000
$0.0089
160,000+
$0.0086
Product Variant Information section