text.skipToContent text.skipToNavigation

Manufacturer Part #

12063C564JAT2A

1206 560 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12063C564JAT2A - Technical Attributes
Attributes Table
Capacitance: 560nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
2,000
$0.265
4,000
$0.26
6,000+
$0.255
Product Variant Information section