text.skipToContent text.skipToNavigation

Manufacturer Part #

12103C106MAT2A

1210 10 uF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
KYOCERA AVX 12103C106MAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
2,000
$0.183
4,000
$0.181
6,000
$0.18
8,000
$0.179
10,000+
$0.176
Product Variant Information section