Manufacturer Part #
CC0402JRNPO9BN470
0402 47 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0402JRNPO9BN470 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0402JRNPO9BN470 - Technical Attributes
Attributes Table
| Capacitance: | 47pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0021
40,000
$0.002
150,000
$0.0019
250,000
$0.0019
500,000+
$0.0018
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0021 / Stock: 0 Qty: 10,000+$0.0021 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0021 / Stock: 0 Qty: 10,000+$0.0021 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0021 / Stock: 5,660,000 Qty: 10,000+$0.0021 Stock: 5,660,000
- Reel Qty: 10,000+ / Unit Price: $0.0021 / Stock: 0 Qty: 10,000+$0.0021 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount