text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206CRNPO9BN2R2

1206 50v NPO 2.2pF 0.25% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
YAGEO CC1206CRNPO9BN2R2 - Technical Attributes
Attributes Table
Capacitance: 2.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  0.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.80
USD
Quantity
Unit Price
4,000
$0.0287
8,000
$0.0282
16,000
$0.0278
20,000
$0.0277
60,000+
$0.0268
Product Variant Information section