text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21X106KAYNNNE

CL21 Series 10 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL21X106KAYNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.20
USD
Quantity
Unit Price
2,000
$0.0436
6,000
$0.0424
8,000
$0.0421
20,000
$0.0412
30,000+
$0.0403