text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A476MQHNNWE

CL31 Series 1206 47 uF 6.3 V ±20% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Samsung Electro-Mechanics CL31A476MQHNNWE - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.80
USD
Quantity
Unit Price
2,000
$0.0764
4,000
$0.075
6,000
$0.0743
10,000
$0.0733
20,000+
$0.0713
Product Variant Information section