Manufacturer Part #
GCM21BR71C475KA73L
0805 4.7 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM21BR71C475KA73L - Product Specification
Murata GCM21BR71C475KA73L - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0462
6,000
$0.0455
12,000
$0.0447
15,000
$0.0445
45,000+
$0.043
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0462 / Stock: 33,000 Qty: 3,000+$0.0462 Stock: 33,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0462 / Stock: 0 Qty: 3,000+$0.0462 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0462 / Stock: 0 Qty: 3,000+$0.0462 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0462 / Stock: 162,000 Qty: 3,000+$0.0462 Stock: 162,000
- Reel Qty: 3,000+ / Unit Price: $0.0462 / Stock: 3,000 Qty: 3,000+$0.0462 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.0462 / Stock: 6,000 Qty: 3,000+$0.0462 Stock: 6,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount