Manufacturer Part #
GCM21BR71C475KA73L
0805 4.7 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Murata GCM21BR71C475KA73L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM21BR71C475KA73L - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
162,000
USA:
162,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0486
6,000
$0.0478
12,000
$0.047
15,000
$0.0467
45,000+
$0.0452
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0486 / Stock: 63,000 Qty: 3,000+$0.0486 Stock: 63,000
- Reel Qty: 30,000+ / Unit Price: $0.0486 / Stock: 0 Qty: 3,000+$0.0486 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0486 / Stock: 0 Qty: 3,000+$0.0486 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0486 / Stock: 162,000 Qty: 3,000+$0.0486 Stock: 162,000
- Reel Qty: 3,000+ / Unit Price: $0.0486 / Stock: 0 Qty: 3,000+$0.0486 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0486 / Stock: 15,000 Qty: 3,000+$0.0486 Stock: 15,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount