Manufacturer Part #
GCM21BR71E225KA73L
0805 2.2 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Murata GCM21BR71E225KA73L - Product Specification
Murata GCM21BR71E225KA73L - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
420,000
USA:
420,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0492
9,000
$0.0487
15,000
$0.0481
30,000+
$0.0469
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0501 / Stock: 3,000 Qty: 3,000+$0.0501 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.0501 / Stock: 6,000 Qty: 3,000+$0.0501 Stock: 6,000
- Reel Qty: 15,000+ / Unit Price: $0.0501 / Stock: 0 Qty: 3,000+$0.0501 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0501 / Stock: 0 Qty: 3,000+$0.0501 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0501 / Stock: 420,000 Qty: 3,000+$0.0501 Stock: 420,000
- Reel Qty: 15,000+ / Unit Price: $0.0501 / Stock: 0 Qty: 3,000+$0.0501 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount