text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32EC71E226KE36L

Cap Ceramic 22uF 25V X7S 10% Pad SMD 1210 125°C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2528
Product Specification Section
Murata GCM32EC71E226KE36L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7S
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
3,000
$0.40
4,000
$0.395
5,000+
$0.39