Manufacturer Part #
GRM1555C1H3R3CA01D
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM1555C1H3R3CA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1555C1H3R3CA01D - Technical Attributes
Attributes Table
| Capacitance: | 3.3pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.55mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0036
30,000
$0.0035
50,000
$0.0035
200,000
$0.0033
300,000+
$0.0032
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0036 / Stock: 210,000 Qty: 10,000+$0.0036 Stock: 210,000
- ReelSelected Variant Qty: 100,000+ / Unit Price: $0.0036 / Stock: 0 Qty: 10,000+$0.0036 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0036 / Stock: 240,000 Qty: 10,000+$0.0036 Stock: 240,000
- Reel Qty: 100,000+ / Unit Price: $0.0036 / Stock: 0 Qty: 10,000+$0.0036 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0036 / Stock: 140,000 Qty: 10,000+$0.0036 Stock: 140,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount