text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1471K31Y5UQ6TV0

VY1 Series 470pF 10% 760VAC Y5U Ceramic Disc EMI Suppression Safety Capacitor

Product Specification Section
Vishay VY1471K31Y5UQ6TV0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 470pF
Rated Voltage (VAC): 760VAC
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$728.00
USD
Quantity
Unit Price
500
$0.0784
1,500
$0.0763
5,000
$0.074
10,000
$0.0728
20,000+
$0.0704