text.skipToContent text.skipToNavigation

Manufacturer Part #

W2L14C334MAT1A

W2L Series 0508 0.33 uF 4 V ±20 % Tolerance X7R SMT Low Inductance Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2L14C334MAT1A - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.33µF
Tolerance (%): ±20%
Case Size: 0508 (1220 Metric)
Rated Voltage: 4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,080.00
USD
Quantity
Unit Price
4,000+
$0.52
Product Variant Information section