text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237036333

MKT370 Series 250 V 0.033 uF ±5% Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237036333 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.033µF
Rated Voltage: 250V
Lead Spacing: 12.7mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$645.00
USD
Quantity
Unit Price
1,500
$0.43
3,000+
$0.42
Product Variant Information section