Manufacturer Part #
6TPE680M
TPE Series 680 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
Panasonic Industry 6TPE680M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/10/2025 Details and Download
Part Status:
Active
Active
Panasonic Industry 6TPE680M - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 680µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.3mm x W 4.3mm x H 3.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount