text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A226K004C1500

TR3 Series 22 uF ±10 % 4 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3A226K004C1500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 4V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
8,000
$0.20
10,000+
$0.198
Product Variant Information section