Manufacturer Part #
B82732R2901B30
B82732R Series 27 mH 250 Vac 900 mA 770 mOhm Power Line Double Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82732R2901B30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82732R2901B30 - Technical Attributes
Attributes Table
| Impedance: | 100kΩ |
| Rated Current: | 900mA |
| Rated Voltage: | 250V |
| DC Resistance-Max: | 770mΩ |
| Dimension: | H 23.5mm x L 24mm x W 16.5mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$1.45
30
$1.43
100
$1.40
250
$1.39
750+
$1.35
Product Variant Information section