Manufacturer Part #
NFE61HT361C2A9L
NFE61H Series 2 A 100 VDC Chip EMIFIL ® LC Combined Type EMI Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NFE61HT361C2A9L - Technical Attributes
Attributes Table
| Rated Current: | 2A |
| Capacitance: | 360pF |
| Case Size: | 2706 (6816 Metric) |
| Type: | LC Combined Type |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel