text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT2035-0930A-BK

ZCAT Series 50 MHz 50 Ω Hinged Snap On Ferrite Core with Case

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TDK ZCAT2035-0930A-BK - Technical Attributes
Attributes Table
Impedance: 50Ω
Dimension: H  19.5mm x L  35mm x W  17.4mm
Type: Chip Ferrite Bead
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$561.60
USD
Quantity
Unit Price
480
$1.17
960
$1.16
1,440+
$1.15
Product Variant Information section