text.skipToContent text.skipToNavigation

Manufacturer Part #

0630CDMCDDS-1R0MC

7.3 x 6.8 x 3 mm 1 uH ±20% 10 mOhm DCR Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida 0630CDMCDDS-1R0MC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 14.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.4mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Dimension: 7 x 6.6 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$562.50
USD
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
4,500+
$0.365