Manufacturer Part #
1239AS-H-1R0M=P2
DFE252012C Series 1 µH ±20% 59 mOhm Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Murata 1239AS-H-1R0M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata 1239AS-H-1R0M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 59mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1008 (2520 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
12,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount