text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-2010-6R8M-T

ASPI Series 2010 6.8 uH 700 mA 816 mΩ SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-2010-6R8M-T - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 580mA
Tolerance (%): ±20%
DC Resistance: 816mΩ
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.199
10,000+
$0.196
Product Variant Information section