text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZER100M11

IHLP-2020BZ-11 10 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2538
Product Specification Section
Vishay IHLP2020BZER100M11 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 169.3mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000+
$0.31