text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4349.103ANLT

10µH Shielded Molded Inductor 33A 4.15mOhm Max Nonstandard

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Pulse Electronics PA4349.103ANLT - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 30A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.15mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  23.5mm x W  22mm x H  12.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
560
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,892.80
USD
Quantity
Unit Price
80
$3.46
160
$3.42
240+
$3.38
Product Variant Information section