text.skipToContent text.skipToNavigation

Manufacturer Part #

WL03GTR10

WL Series 01603 100 nH ±2% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech WL03GTR10 - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 400mA
Tolerance (%): ±2%
Shielding: No
DC Resistance: 0.58Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.60
USD
Quantity
Unit Price
4,000
$0.0604
8,000+
$0.0586
Product Variant Information section