text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2016T1R0M

1µH Unshielded Wirewound Inductor 1.1A 130mOhm Max 0806 (2016 Metric)

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN CBC2016T1R0M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
DC Resistance: 130mΩ
Self Resonance Frequency: 100MHz
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$138.60
USD
Quantity
Unit Price
2,000
$0.0693
4,000
$0.068
6,000
$0.0673
8,000
$0.0668
10,000+
$0.0652
Product Variant Information section