text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080535R7FKEA

35.7 Ohms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 T

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay CRCW080535R7FKEA - Technical Attributes
Attributes Table
Resistance: 35.7Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
Germany:
195,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$23.00
USD
Quantity
Unit Price
10,000
$0.0023
50,000
$0.0022
125,000
$0.0022
375,000
$0.0021
750,000+
$0.002
Product Variant Information section