text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FTR500

CSRN Series 2512 0.5 Ohm ±1 % 2 W ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRN2512FTR500 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$338.80
USD
Quantity
Unit Price
4,000
$0.0847
8,000
$0.0833
12,000
$0.0825
16,000
$0.0819
20,000+
$0.08
Product Variant Information section