text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB163X

ERA Series 0402 16 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Product Specification Section
Panasonic Industry ERA-2AEB163X - Technical Attributes
Attributes Table
Resistance: 16kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$347.00
USD
Quantity
Unit Price
10,000
$0.0347
20,000
$0.0342
30,000
$0.0338
40,000
$0.0336
50,000+
$0.0329