text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB184V

ERA Series 1206 180 kOhm ±0.1% 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERA-8AEB184V - Technical Attributes
Attributes Table
Resistance: 180kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Panasonic Industry supplies a choice of resistors for applications which require high reliability or high power capability.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Computing equipment and servers
• Telecoms equipment
• Networking equipment
• Medical equipment
• Measurement equipment

FEATURES (ERA series)
• AEC-Q200 qualified
• Low temperature coefficient of resistance
• Compliant with reference standards:
• IEC 60115-8
• JIS C 5201-8
• EIAJ RC-2133B

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$339.00
USD
Quantity
Unit Price
5,000
$0.0678
10,000
$0.0667
15,000
$0.0661
20,000
$0.0656
25,000+
$0.0642