Manufacturer Part #
MMA02040C3308FB300
MMA Series 0204 3.3 Ω ±1% 0.4 W ±50 ppm/K Professional Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
Vishay MMA02040C3308FB300 - Technical Attributes
Attributes Table
| Resistance: | 3.3Ω |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0393
6,000
$0.0387
12,000
$0.038
15,000
$0.0378
45,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount