text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC100F40R2TRF

NRC Series 2512 40.2 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
NIC Components NRC100F40R2TRF - Technical Attributes
Attributes Table
Resistance: 40.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.3mm x W  3.2mm x H  0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
68,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.40
USD
Quantity
Unit Price
4,000
$0.0301
8,000
$0.0296
16,000
$0.0291
20,000
$0.029
60,000+
$0.028
Product Variant Information section