text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C3012BB14

RN55 Series 30.1 kOhm ±0.1% 0.125W ±50 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55C3012BB14 - Technical Attributes
Attributes Table
Resistance: 30.1kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  2.29mm x W  6.1mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$43.00
USD
Quantity
Unit Price
100
$0.43
300
$0.42
1,000
$0.41
2,000
$0.405
4,000+
$0.395
Product Variant Information section