Manufacturer Part #
WSR5R0150FEA
WSR Series 4527 0.015 Ohm ±1 % 5 W ±750 ppm/°C Surface Mount Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Vishay WSR5R0150FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSR5R0150FEA - Technical Attributes
Attributes Table
| Resistance: | 0.015Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±750ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.27V |
| Operating Temp Range: | -65°C to +275°C |
| Case Size: | 4527 (11570 Metric) |
| Height - Max: | 2.537mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount