text.skipToContent text.skipToNavigation

Manufacturer Part #

72PR20KLFTB

72 Series 3/8 inch Square 20 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 72PR20KLFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 20kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications

The 72PR20KLFTB is a part of 72 Series 20 kΩ ±10 % 3/8” Square Single Turn Cermet Trimming Potentiometer

Features:

  • Standard Resistance Range, Ohms 10 to 2 MΩ
  • Standard Resistance Tolerance ± 10%
  • Input Voltage, Maximum 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum 100 mA or within rated power,
  • Dielectric Strength 900 Vrms
  • Temperature Coefficient, Maximum ±100ppm/°C
  • Operating Temperature Range –55°C to +125°C
  • Rotational Life 200 cycles (3% ΔRT)
  • Load Life at 0.5 Watts 1,000 hours at 70°C (2% ΔRT)
  • Mechanical Stops Solid
  • Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
  • Weight, Nominal .025 oz. (0.70 grams)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,086.00
USD
Quantity
Unit Price
1
$0.98
30
$0.955
125
$0.925
300
$0.905
1,250+
$0.86
Product Variant Information section