Manufacturer Part #
PS1240P02BT
PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
TDK PS1240P02BT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK PS1240P02BT - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 70dB |
| Rated Voltage: | 3V |
| Frequency: | 4kHz |
| Dimension: | H 7.8mm x D 12.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
26,500
USA:
26,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,500
$0.28
7,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount