text.skipToContent text.skipToNavigation

Manufacturer Part #

PS103J2

PS Series 10 kOhm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse PS103J2 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.1%
B-constant: 3892K
Temperature Range: -80°C to +150°C
Power Dissipation: 30mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  38mm x D  2.413mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,508
USA:
2,508
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
22
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.46
USD
Quantity
Unit Price
22
$1.43
55
$1.41
220
$1.39
440
$1.38
1,100+
$1.35
Product Variant Information section