Manufacturer Part #
8437
Black LTF 1 Straight-Through NPT Hubs Original Series-35 Liquid Tight Cordgrip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 8437 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 8437 - Technical Attributes
Attributes Table
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 25.4mm x L 61.5mm |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$2.10
25
$2.07
50
$2.05
125
$2.02
250+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Cable Mount