text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBST-7-01

DLCBST Series Natural Nylon .4375 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Essentra Components DLCBST-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Unit Price
1
$0.215
125
$0.21
300
$0.205
2,000+
$0.195
Product Variant Information section